
1/2
(L x W x H) 1247 x 184 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
184 mm
LED (monochrome)
90 mm
LED
1247 mm
30 W
30 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
6.5 kg
n.rel.
90-100
White
Yes
4000 K
4000 K
4200 lm
4200 lm
1224 mm
165 mm
160 mm
80°
not relevant
Datasheet 2604196 Trilux 7625651 Creavo M37 #7625651 LED ceiling light LED (monochrome) LED 30 W White
User & Safety Instructions 2604196 Trilux 7625651 Creavo M37 #7625651 LED ceiling light LED (monochrome) LED 30 W White
The necessary accessories are required to use the article as described.