
1/2
(L x W x H) 1247 x 184 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
184 mm
LED (monochrome)
90 mm
1247 mm
29 W
160 mm
30 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
6.5 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
4800 lm
4800 lm
1224 mm
165 mm
160 mm
80°
not relevant
Datasheet 2596145 Trilux 7626051 Creavo M37 #7626051 LED ceiling light LED (monochrome) 30 W White
User & Safety Instructions 2596145 Trilux 7626051 Creavo M37 #7626051 LED ceiling light LED (monochrome) 30 W White
The necessary accessories are required to use the article as described.