
Highlights & Details
- Power= 32 W
- Total luminous flux= 5300 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1547 x 184 x 90 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
184 mm
- Bulb type
LED (monochrome)
- Height
90 mm
- Length
1547 mm
- Rating per bulb
32 W
- Depth
90 mm
32 W
- Light features
Incl. motion detector
Incl. light sensor
Ceiling mount option
Recess mount option
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
8.3 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
5300 lm
5300 lm
- Recess length
1524 mm
- Recess width
165 mm
- Recess depth
160 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2603003 Trilux 7627051 Creavo M39 #7627051 LED ceiling light LED (monochrome) 32 W White
User & Safety Instructions
User & Safety Instructions 2603003 Trilux 7627051 Creavo M39 #7627051 LED ceiling light LED (monochrome) 32 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













