
1/2
(L x W x H) 1547 x 184 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
184 mm
LED (monochrome)
90 mm
LED
1547 mm
33 W
90 mm
33 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
8.5 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
5300 lm
5300 lm
1524 mm
165 mm
160 mm
80°
not relevant
Datasheet 2604189 Trilux 7627151 Creavo M39 #7627151 LED ceiling light LED (monochrome) LED 33 W White
User & Safety Instructions 2604189 Trilux 7627151 Creavo M39 #7627151 LED ceiling light LED (monochrome) LED 33 W White
The necessary accessories are required to use the article as described.