
1/2
(L x W x H) 1547 x 184 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
184 mm
LED (monochrome)
90 mm
1547 mm
48 W
90 mm
48 W
Ceiling mount option
Recess mount option
Dimmable
Selectable colour
I
IP20
White
Steel
8.5 kg
n.rel.
80-89
White
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
5300 lm
5300 lm
1524 mm
165 mm
85 mm
80°
not relevant
Datasheet 2605916 Trilux 7627462 CreavoAct M #7627462 LED ceiling light LED (monochrome) 48 W White
User & Safety Instructions 2605916 Trilux 7627462 CreavoAct M #7627462 LED ceiling light LED (monochrome) 48 W White
The necessary accessories are required to use the article as described.