
1/2
(L x W x H) 1197 x 297 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
297 mm
LED (monochrome)
36 mm
1197 mm
25 W
36 mm
25 W
Ceiling mount option
Recess mount option
II
IP20
White
Steel
5.5 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4200 lm
4200 lm
1197 mm
297 mm
180 mm
80°
not relevant
Datasheet 2609345 Trilux 7634840 Creavo M46- #7634840 LED ceiling light LED (monochrome) 25 W White
User & Safety Instructions 2609345 Trilux 7634840 Creavo M46- #7634840 LED ceiling light LED (monochrome) 25 W White
The necessary accessories are required to use the article as described.