
1/2
(L x W x H) 1497 x 297 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
297 mm
LED (monochrome)
36 mm
1497 mm
32 W
36 mm
32 W
Ceiling mount option
Recess mount option
II
IP20
White
Steel
6.5 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
5300 lm
5300 lm
1497 mm
297 mm
180 mm
80°
not relevant
Datasheet 2605909 Trilux 7635640 Creavo M48- #7635640 LED ceiling light LED (monochrome) 32 W White
User & Safety Instructions 2605909 Trilux 7635640 Creavo M48- #7635640 LED ceiling light LED (monochrome) 32 W White
The necessary accessories are required to use the article as described.