
1/2
(L x W x H) 1497 x 297 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
297 mm
LED (monochrome)
36 mm
LED
1497 mm
35 W
36 mm
35 W
Ceiling mount option
Recess mount option
Dimmable
II
IP20
White
Steel
6.5 kg
n.rel.
90-100
White
Yes
3000 K
3000 K
5000 lm
5000 lm
1497 mm
297 mm
180 mm
80°
not relevant
Datasheet 2597874 Trilux 7635951 Creavo M48- #7635951 LED ceiling light LED (monochrome) LED 35 W White
User & Safety Instructions 2597874 Trilux 7635951 Creavo M48- #7635951 LED ceiling light LED (monochrome) LED 35 W White
The necessary accessories are required to use the article as described.