
1/2
(L x W x H) 1247 x 310 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
36 mm
1247 mm
30 W
36 mm
30 W
Ceiling mount option
Recess mount option
Dimmable
II
IP20
White
Steel
5.5 kg
n.rel.
80-89
White
Yes
3000 K
3000 K
4800 lm
4800 lm
1247 mm
310 mm
180 mm
80°
not relevant
Datasheet 2609351 Trilux 7636951 Creavo M57- #7636951 LED ceiling light LED (monochrome) 30 W White
User & Safety Instructions 2609351 Trilux 7636951 Creavo M57- #7636951 LED ceiling light LED (monochrome) 30 W White
The necessary accessories are required to use the article as described.