
1/2
(L x W x H) 1547 x 310 x 36 mm
Rectangular
220 V
240 V
1
LED ceiling light
310 mm
LED (monochrome)
36 mm
1547 mm
35 W
36 mm
35 W
Ceiling mount option
Recess mount option
Dimmable
II
IP20
White
Steel
6.5 kg
n.rel.
90-100
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
5300 lm
5300 lm
1547 mm
310 mm
180 mm
80°
not relevant
Datasheet 2597873 Trilux 7637651 Creavo M59- #7637651 LED ceiling light LED (monochrome) 35 W White
User & Safety Instructions 2597873 Trilux 7637651 Creavo M59- #7637651 LED ceiling light LED (monochrome) 35 W White
The necessary accessories are required to use the article as described.