
Highlights & Details
- Power= 37 W
- Total luminous flux= 5900 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1547 x 310 x 36 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
310 mm
- Bulb type
LED (monochrome)
- Height
36 mm
- Length
1547 mm
- Rating per bulb
37 W
- Depth
36 mm
37 W
- Light features
Ceiling mount option
Recess mount option
- Protection class
II
IP20
- Factory colour
White
- Material
Steel
- Weight
6.5 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
5900 lm
5900 lm
- Recess length
1547 mm
- Recess width
310 mm
- Recess depth
180 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2599580 Trilux 7637740 Creavo M59- #7637740 LED ceiling light LED (monochrome) 37 W White
User & Safety Instructions
User & Safety Instructions 2599580 Trilux 7637740 Creavo M59- #7637740 LED ceiling light LED (monochrome) 37 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













