• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7650300 ArimoFit M84-TV ZER Mounting bracket 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 97 mm
  • Width 622 mm
  • Material: Aluminium
  • Colour: white
  • Length: 622 mm
  • Transparent: No.
  • Type of accessories/spare parts: Other
  • Accessories: Yes
Product type

Mounting bracket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541919 Trilux 7650300 ArimoFit M84-TV ZER Mounting bracket 1 pc(s)

Description

Installation frame for mounting M73 luminaires in M84 ceilings with covered mounting rails. Also suitable for use in combination with M73 insertion lights for sawing ceilings. Required ceiling thickness 15 60 mm. White coated surface (similar to RAL 9016). Please note installation instructions.

This text is machine translated.