• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7688600 07650 L37 7LVE 37 01 Rail 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail

IP20

Protection class

I

Material

Steel

Dim

(L x W x H) 369 x 63 x 41 mm

n.rel.

Width

63 mm

Height

41 mm

Length

369 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2604052 Trilux 7688600 07650 L37 7LVE 37 01 Rail 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2604052 Trilux 7688600 07650 L37 7LVE 37 01 Rail 1 pc(s)