
Highlights & Details
- Power= 35 W
- Total luminous flux= 3800 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1247 x 106 x 90 mm
- Type
Rectangular
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
106 mm
- Bulb type
LED (monochrome)
- Height
90 mm
Bulb to be changed by qualified electrician
- Length
1247 mm
- Rating per bulb
35 W
- Depth
90 mm
35 W
- Light features
Ceiling mount option
Recess mount option
Dimmable
Selectable colour
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
4.0 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Total luminous flux
3800 lm
3800 lm
- Recess length
1224 mm
- Recess width
83 mm
- Recess depth
160 mm
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2609361 Trilux 7693862 CreavoAct M #7693862 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 35 W
User & Safety Instructions
User & Safety Instructions 2609361 Trilux 7693862 CreavoAct M #7693862 LED ceiling light LED (monochrome) Bulb to be changed by qualified electrician 35 W
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













