
1/2
(L x W x H) 1247 x 106 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
106 mm
LED (monochrome)
90 mm
LED
1247 mm
23 W
90 mm
24 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
4.0 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
3800 lm
3800 lm
1224 mm
83 mm
160 mm
80°
not relevant
Datasheet 2596151 Trilux 7693951 Creavo M17 #7693951 LED ceiling light LED (monochrome) LED 24 W White
User & Safety Instructions 2596151 Trilux 7693951 Creavo M17 #7693951 LED ceiling light LED (monochrome) LED 24 W White
The necessary accessories are required to use the article as described.