
1/2
(L x W x H) 1547 x 106 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
106 mm
LED (monochrome)
90 mm
1547 mm
29 W
90 mm
29 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
5.0 kg
n.rel.
80-89
White
Yes
4000 K
4000 K
4800 lm
4800 lm
1524 mm
83 mm
160 mm
80°
not relevant
Datasheet 2604195 Trilux 7694251 Creavo M19 #7694251 LED ceiling light LED (monochrome) 29 W White
User & Safety Instructions 2604195 Trilux 7694251 Creavo M19 #7694251 LED ceiling light LED (monochrome) 29 W White
The necessary accessories are required to use the article as described.