
1/2
(L x W x H) 1547 x 106 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
106 mm
LED (monochrome)
90 mm
1547 mm
34 W
90 mm
34 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
5.0 kg
n.rel.
90-100
White
Yes
3000 K
3000 K
4600 lm
4600 lm
1524 mm
83 mm
160 mm
80°
not relevant
Datasheet 2609348 Trilux 7694451 Creavo M19 #7694451 LED ceiling light LED (monochrome) 34 W White
User & Safety Instructions 2609348 Trilux 7694451 Creavo M19 #7694451 LED ceiling light LED (monochrome) 34 W White
The necessary accessories are required to use the article as described.