
1/2
(L x W x H) 1547 x 106 x 90 mm
Rectangular
220 V
240 V
1
LED ceiling light
106 mm
LED (monochrome)
90 mm
1547 mm
34 W
90 mm
34 W
Ceiling mount option
Recess mount option
Dimmable
I
IP20
White
Steel
5.0 kg
n.rel.
90-100
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
4800 lm
4800 lm
1524 mm
83 mm
160 mm
80°
not relevant
Datasheet 2596152 Trilux 7694551 Creavo M19 #7694551 LED ceiling light LED (monochrome) 34 W White
User & Safety Instructions 2596152 Trilux 7694551 Creavo M19 #7694551 LED ceiling light LED (monochrome) 34 W White
The necessary accessories are required to use the article as described.