• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7724340 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 39 W Anthracite

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 39 W
  • Total luminous flux= 4600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

39 W

39 W

3000 K

Colour

Warm white

4600 lm

Total luminous flux

4600 lm

Light features

Pivoted

Rotation range (max.)

360°

Factory colour

Anthracite

Material

Aluminium

Protection class

II

Weight

15.0 kg

Dim

(Ø x D) 193.7 mm x 1044 mm

n.rel.

Type

Cylindrical

Depth

1044 mm

(Ø)

193.7 mm

Colour rendering index

70-79

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2739930 Trilux 7724340 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 39 W Anthracite

User & Safety Instructions

User & Safety Instructions 2739930 Trilux 7724340 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 39 W Anthracite

User & Safety Instructions 2739930 Trilux 7724340 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 39 W Anthracite

What kind of Garden & Decorative Lighting are you looking for?