
Highlights & Details
Trilux LED-Lightscribe 730, anthracite CS19 100AB2L#7724540
- Power= 45 W
- Total luminous flux= 5100 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED garden spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
45 W
45 W
3000 K
- Colour
Warm white
5100 lm
- Total luminous flux
5100 lm
- Light features
Pivoted
- Rotation range (max.)
360°
- Factory colour
Anthracite
- Material
Aluminium
- Protection class
II
- Weight
15.0 kg
- Dim
(Ø x D) 193.7 mm x 1044 mm
n.rel.
- Type
Circular
- Depth
1044 mm
- (Ø)
193.7 mm
- Colour rendering index
70-79
- Light bulb included
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2740184 Trilux 7724540 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 45 W Anthracite
User & Safety Instructions
User & Safety Instructions 2740184 Trilux 7724540 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 45 W Anthracite
User & Safety Instructions 2740184 Trilux 7724540 CS19 100AB2L LED garden spotlight LED (monochrome) Built-in LED 45 W Anthracite
Description
This text is machine translated.











