Trilux LED-attachment lamp 840 DALI Creavo D2-L #7729851
Technical specifications
Width 170 mm
Number of pins: 5
Protection class (IP) IP40
Protection class: I
Impact strength: IK03
Housing material: Other
Protection class (NEMA): Other
Length: 1209 mm
Nominal voltage 220..240 V
Connection type: Plug-in terminal
Voltage type AC
LED bulb, replaceable
Radiation angle: Medium radiation 21-40°
Operating device: Electronic transformer
Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 46 mm
Type of wiring: Suitable for through-wiring
Compatible with Apple HomeKit: No.
Compatible with Google Assistant: No.
Compatible with Amazon Alexa: No.
IFTTT support available: No.
Suitable for mounting on the panel: Yes
Suitable for panel mounting: No.
Suitable for wall mounting: No.
Suitable for suspended engine mounting: No.
Suitable for ceiling mounting: Yes
With motion detector: No.
With light sensor: No.
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: Yes
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI-2 dimming: Yes
DALI dimming: Yes
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming touch and dim: Yes
Zigbee dimming: No.
Dimming with push-button: No.
Without dimmer function: No.
Light distribution: Symmetric
Light emission: Direct
Max. System power 27 W
Rated light current according to IEC 62722-2-1: 4200 lm
Coverage of lights possible with heat insulation material: Yes
Operation via Bluetooth: No.
Suitable for light band configuration: Yes
Workplace training material - EN 12464-1: Yes
Surface protection housing: Powder-coated
Cover material: Other
Design of grid: Without
Light: Focus lens
Color consistency (McAdam ellipse): SDCM3
Ambient temperature according IEC62722-2-1: 25°C.
Suitable for emergency light: No.
Integrated emergency power supply: No.
With air vents: No.
Light output 156 lm/W
Power factor 0.95
Version: Other
S/N ratio (THD): 17
Lamp with limited surface temperature "D-sign": No.
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Photobiological safety according to EN 62471: RG1
Max. Number of lights circuit breaker B16: 20
Max. Number of lamps line circuit breakers C16: 34
Glare limiter (UGR): 19
Flicker value PST LM: 0.3
Strobe effect value SVM: 0.3
Product type
LED surface-mount light
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3544147 Trilux 7729851 Creavo D2-L #7729851 LED surface-mount light
Description
Rectangular LED ceiling mounted light with light elements from lens systems and cubic dim-on elements with high efficiency. Mounted light for single or light band applications. The optical system with a precisely matched combination of LED lenses and blending elements provides a very high visual comfort with very high light technical performance. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Light flux and color temperature are preset. The LED system consists of 20 cubic light elements integrated into the lamp surface. Rated light current 4200 lm, rated power 27 W, maximum light yield 156 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate White surface coating (similar to RAL 9016). Dim cubes white, with fine surface structure. Dimensions (L x B) 1209 x 170 mm, lamp height 46 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 5.5 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. Output Ripple of operating device = 4% for effective control of LED system and flicker-free light. The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Project-specific versions with varying lighting characteristics are possible on request. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
Rectangular LED ceiling mounted light with light elements from lens systems and cubic dim-on elements with high efficiency. Mounted light for single or light band applications. The optical system with a precisely matched combination of LED lenses and blending elements provides a very high visual comfort with very high light technical performance. With balanced, broad beam distribution. Glare evaluation in accordance with UGR classification (EN 12464-1) < 19. According to EN 12464-1-2-5 by limited luminance L = 3000 cd/m2 for radiation angle above 65 ° all round. Light flux and color temperature are preset. The LED system consists of 20 cubic light elements integrated into the lamp surface. Rated light current 4200 lm, rated power 27 W, maximum light yield 156 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of steel plate White surface coating (similar to RAL 9016). Dim cubes white, with fine surface structure. Dimensions (L x B) 1209 x 170 mm, lamp height 46 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 5.5 kg With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). Switch and dimmable light using button function with DALI control terminals (Touch DIM). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Operating device is idle-run and protected against faulty connection, short-circuit, overload and excess temperature. Output Ripple of operating device = 4% for effective control of LED system and flicker-free light. The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. The lamp is part of a range of built-in, mounted and suspended lights, which have the same look as each other. Project-specific versions with varying lighting characteristics are possible on request. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.