
1/2
(L x W x H) 1548 x 197 x 75 mm
Planar
230 V
1
LED ceiling light
197 mm
LED (monochrome)
75 mm
LED
1548 mm
40 W
75 mm
40 W
Ceiling mount option
Dimmable
I
IP20
White
Steel
5.0 kg
n.rel.
80-89
Neutral white
Yes
4000 K
4000 K
4900 lm
4900 lm
not relevant
Datasheet 2747481 Trilux 7741251 AtirionDLRAV LED ceiling light LED (monochrome) LED 40 W White
User & Safety Instructions 2747481 Trilux 7741251 AtirionDLRAV LED ceiling light LED (monochrome) LED 40 W White
The necessary accessories are required to use the article as described.