
Highlights & Details
- Power= 38 W
- Total luminous flux= 4700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(L x W x H) 1548 x 197 x 75 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
197 mm
- Bulb type
LED (monochrome)
- Height
75 mm
Built-in LED
- Length
1548 mm
- Rating per bulb
38 W
- Depth
75 mm
38 W
- Light features
Ceiling mount option
- Protection class
I
IP50
- Factory colour
White
- Material
Steel
- Weight
5.0 kg
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
4700 lm
4700 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747679 Trilux 7741340 AtirionDLRAV LED ceiling light LED (monochrome) Built-in LED 38 W White
User & Safety Instructions
User & Safety Instructions 2747679 Trilux 7741340 AtirionDLRAV LED ceiling light LED (monochrome) Built-in LED 38 W White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









