
1/2
(L x W x H) 1548 x 197 x 75 mm
230 V
1
LED ceiling light
197 mm
LED (monochrome)
75 mm
Built-in LED
1548 mm
40 W
75 mm
40 W
Ceiling mount option
Dimmable
I
IP50
White
Steel
5.0 kg
n.rel.
80-89
Warm white
Yes
3000 K
3000 K
4900 lm
4900 lm
not relevant
Datasheet 2747816 Trilux 7741351 AtirionDLRAV LED ceiling light LED (monochrome) Built-in LED 40 W White
User & Safety Instructions 2747816 Trilux 7741351 AtirionDLRAV LED ceiling light LED (monochrome) Built-in LED 40 W White
The necessary accessories are required to use the article as described.