
1/2
(L x W x H) 1246 x 197 x 75 mm
230 V
1
LED ceiling light
197 mm
LED (monochrome)
75 mm
1246 mm
26 W
75 mm
26 W
Ceiling mount option
I
IP50
White
Steel
4.2 kg
n.rel.
80-89
Neutral white
Yes
4000 K
4000 K
3300 lm
3300 lm
not relevant
Datasheet 2747926 Trilux 7741440 AtirionDLRAV LED ceiling light LED (monochrome) 26 W White
User & Safety Instructions 2747926 Trilux 7741440 AtirionDLRAV LED ceiling light LED (monochrome) 26 W White
The necessary accessories are required to use the article as described.