• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7741451 AtirionDLRAV LED ceiling light LED (monochrome) 26 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 26 W
  • Total luminous flux= 3300 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W x H) 1246 x 197 x 75 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

197 mm

Bulb type

LED (monochrome)

Height

75 mm

Length

1246 mm

Rating per bulb

26 W

Depth

75 mm

26 W

Light features

Ceiling mount option

Dimmable

Protection class

I

IP50

Factory colour

White

Material

Steel

Weight

4.2 kg

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

3300 lm

3300 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748039 Trilux 7741451 AtirionDLRAV LED ceiling light LED (monochrome) 26 W White

User & Safety Instructions

User & Safety Instructions 2748039 Trilux 7741451 AtirionDLRAV LED ceiling light LED (monochrome) 26 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.