• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7763651 Opendo D2-L #7763651 LED tape light 37 W LED (monochrome) White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED tape light

Operating voltage

220 V

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

37 W

37 W

4000 K

Colour

White

4700 lm

Total luminous flux

4700 lm

Light features

Usable as a pendant light

Ceiling mount option

Suitable for wall mounting

Dimmable

Test mark

ENEC-zertifiziert

IP20

Protection class

I

Factory colour

White

Material

Steel

Dim

(L x W x H) 1408 x 161 x 48 mm

n.rel.

Type

Rectangular

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

161 mm

Height

48 mm

Length

1408 mm

Light bulb included

Yes

Radiation angle

80°

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2607591 Trilux 7763651 Opendo D2-L #7763651 LED tape light 37 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2607591 Trilux 7763651 Opendo D2-L #7763651 LED tape light 37 W LED (monochrome) White 1 pc(s)