Energy efficiency class of light source according to EU directive 2019/2015: Not required
Light color: White
Constant luminous flux regulation: No.
Colour temperature: 4000 K
Color Rendering Index CRI: 80-89
Adjustable color temperature: No.
Luminous flux can be set: No
Adjustable radiation angle: No.
Height/depth 50 mm
With bulb: Yes
Suitable for the number of bulbs: 1
Housing color: White
With operating device: No.
Removable operating device: Yes
Dimmer 0-10 V: No
Dimmer 1-10 V: No
DALI dimming: No.
Dimmer DMX: No
Dimmer DSI: No.
Dimmer potentiometer (built-in): No.
Dimming LineSwitch: No.
Dimmer manufacturer-specific: No.
Mains voltage modulation dimming: No.
Dimming Phase section: No.
Dimming leading edge: No.
Dimming programmable: No.
Dim. RF: No.
Dimming Sine Wave Reduction: No.
Dimming Touch and Dim: No.
Zigbee dimming: No.
Dimming with push-button: No.
Without dimming function: Yes
Reflector: Without
Light distribution: Symmetric
Light emission: Direct
Max. System power 5 W
Rated light current according to IEC 62722-2-1: 900 lm
Operation via Bluetooth: No.
Light: Focus lens
Color consistency (McAdam ellipse): SDCM3
Suitable for emergency lighting: Yes
Integrated emergency power supply: Yes
Light output 180 lm/W
Power factor 0.9
Version: Other
S/N ratio (THD): 14
Filament testing according to IEC 60695-2-11:650°C - 30 s.
Product type
LED device mount
IP20
n.rel.
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540767 Trilux 7779200 7651 LVN 9- #7779200 LED device mount 1 pc(s)
Description
LED device-carrier with emergency light function for E-Line Fix light band system. Nominal operating time of the emergency light function 1 hour. The equipment carriers with emergency lighting modules can be combined with a support profile concept through-pass wiring type 7LV + 7LV. Fulfils DIN 10500. The lamps are suitable for applications in HACCP, IFS and/or BRC Global Standard Food certified companies in the food and beverage industry. For combination with support profiles E-Line Fix 0765... Suitable with 7-wire through wiring (7LV). Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. The optical system consists of a PMMA lens optics with three harmonized, lighttechnologically effective areas and thus ensures uniform light distribution and homogeneous illumination. The flat surface simplifies the cleaning processes of the lamp. Particularly suitable for surface illumination of applications. The light distribution character of the device carrier is determined by the lens concept and requires no further components. With symmetric very narrow radiating light intensity distribution. Recommended installation height: - 8 - 12 m. Lamp current and light color are fixed Rated light current 900 lm, rated power 5 W, maximum light yield 180 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K. General color rendering index (CRI) Ra > 80. Color location tolerance (initial Macadam) = 3 SDCM The light source is interchangeable according to the eco-design requirements (VO (EU) 2019/2020). Device carrier made of steel sheet. White surface coating (similar to RAL 9016). Length of device-holder 737 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Insect-proof lamp compartment thanks to protection class IP 50. Weighs 1.1 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With electronic operating device, digitally addressable (DALI). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.
Description
LED device-carrier with emergency light function for E-Line Fix light band system. Nominal operating time of the emergency light function 1 hour. The equipment carriers with emergency lighting modules can be combined with a support profile concept through-pass wiring type 7LV + 7LV. Fulfils DIN 10500. The lamps are suitable for applications in HACCP, IFS and/or BRC Global Standard Food certified companies in the food and beverage industry. For combination with support profiles E-Line Fix 0765... Suitable with 7-wire through wiring (7LV). Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. The optical system consists of a PMMA lens optics with three harmonized, lighttechnologically effective areas and thus ensures uniform light distribution and homogeneous illumination. The flat surface simplifies the cleaning processes of the lamp. Particularly suitable for surface illumination of applications. The light distribution character of the device carrier is determined by the lens concept and requires no further components. With symmetric very narrow radiating light intensity distribution. Recommended installation height: - 8 - 12 m. Lamp current and light color are fixed Rated light current 900 lm, rated power 5 W, maximum light yield 180 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K. General color rendering index (CRI) Ra > 80. Color location tolerance (initial Macadam) = 3 SDCM The light source is interchangeable according to the eco-design requirements (VO (EU) 2019/2020). Device carrier made of steel sheet. White surface coating (similar to RAL 9016). Length of device-holder 737 mm. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK03, test temperature glow wire test according to IEC 60695-2-11: 650°C. Insect-proof lamp compartment thanks to protection class IP 50. Weighs 1.1 kg Self-activating electrical connection through contact pins with phase selection. The phase selection is done without any tools. With electronic operating device, digitally addressable (DALI). The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The lamp is Monitoring Ready (MOR) and provides lamp data for monitoring or predictive maintenance. It is therefore compatible with the TRILUX digital services (Energy Monitoring and Light Monitoring). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.