• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Trilux 7784500 7650IP+LLWS #7784500 Tape light module White 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tape light module

Light features

Dimmable

Test mark

DIN 10500

IP20

Factory colour

White

Material

Steel

Dim

(L x W x H) 368 x 81 x 44.8 mm

n.rel.

Width

81 mm

Height

44.8 mm

Length

368 mm

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2605760 Trilux 7784500 7650IP+LLWS #7784500 Tape light module White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2605760 Trilux 7784500 7650IP+LLWS #7784500 Tape light module White 1 pc(s)