• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7786900 07650IP BL- #7786900 Blind cover 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 48 mm
  • Width 62 mm
  • Colour: Aluminium
  • Length: 2211 mm
  • Transparent: No.
  • Type of accessories/spare parts: Blank cover
  • Accessories: Yes
Product type

Blind cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541628 Trilux 7786900 07650IP BL- #7786900 Blind cover 1 pc(s)

Description

Blind cover for E-Line 7651 Fix LED light band system Suitable for support profiles E-Line Fix 07650... IP50 . The blind cover is equipped with a 5-pin terminal clamp. This is connected in the installation via a 5-pin separation plug upper part with the wiring system of the mounting rail. Attachment to the supporting profile by tool-free operable stainless steel snap locks. The correct mounting of the device carrier with the support profile is confirmed by a click-in sound. The transparent mounting elements made of UV-stabilized polycarbonate can be removed after a successful installation and thus ensure theft and dismantling protection. Made from steel Colour silver gray (similar to RAL 9006). 2211 mm length. With sealing bar.

This text is machine translated.