• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7796251 So-Tube G3 D LED ceiling light LED (monochrome) 42 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED panel-mounted light 840, DALI, SW so-tube G3 D#7796251

  • Power= 42 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 58 mm x 66 mm

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

58 mm

Bulb type

LED (monochrome)

Height

66 mm

Length

1850 mm

Rating per bulb

42 W

Depth

66 mm

42 W

(Ø)

58 mm

Light features

Ceiling mount option

Dimmable

Protection class

I

IP50

Factory colour

Grey

Material

Acrylic

Weight

2.1 kg

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

6000 lm

6000 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747827 Trilux 7796251 So-Tube G3 D LED ceiling light LED (monochrome) 42 W Grey

User & Safety Instructions

User & Safety Instructions 2747827 Trilux 7796251 So-Tube G3 D LED ceiling light LED (monochrome) 42 W Grey

Description

LED tubular lamp of satined PMMA for mounting as well as suspended mounting by means of accessories to be ordered separately. Quick connection system Type Wieland. With tubular cover trough made from PMMA, satin. With lambertian light intensity distribution. With mainly direct radiating light intensity distribution. With a light indirect part for decorative surface brightening. Distribution of total intensity distribution (direct/indirect): 88/12%. Rated light current 6000 lm, rated power 42.00 W Lamp light yield 142 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80, color site tolerance (initial Macadam) = 3 SDCM, average rated life L80(TQ 25 °C) = 60,000 h. Light body made of satin finish PMMA with black painted aluminum channel. Black coated surface (RAL 9005). Head pieces made of aluminum, black powder-coated. Lamp length 1850 mm, height 66 mm, lamp diameter Ø 58 mm. Weighs 2.1 kg. Permissible ambient temperature (ta): -20 °C - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK02, test temperature glow wire test in accordance with IEC 60695-2-11: 650°C. Connection devices on both ends as socket or plug (type Wieland RST 20i5). Connecting lead and connecting cables available as accessories to be ordered separately. Feed-through wiring for the implementation of multiple applications and light bands included in the lamp. With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.