• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7796351 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 46 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED mounted light HCL, DALI, SW So-TubeActG3#7796351

  • Power= 46 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 58 mm x 66 mm

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

58 mm

Bulb type

LED (monochrome)

Height

66 mm

Built-in LED

Length

1850 mm

Rating per bulb

46 W

Depth

66 mm

46 W

(Ø)

58 mm

Light features

Ceiling mount option

Dimmable

Protection class

I

IP50

Factory colour

Black

Material

PMMA

Weight

2.1 kg

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 6500 K

Total luminous flux

3000 lm

3000 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748629 Trilux 7796351 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 46 W Black

User & Safety Instructions

User & Safety Instructions 2748629 Trilux 7796351 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 46 W Black

Description

LED tubular lamp of satined PMMA for mounting as well as suspended mounting by means of accessories to be ordered separately. Lamp with active-equipment for controlling the light color by means of separate control device. Quick connection system Type Wieland. With tubular cover trough made from PMMA, satin. With lambertian light intensity distribution. With mainly direct radiating light intensity distribution. With a light indirect part for decorative surface brightening. Distribution of total intensity distribution (direct/indirect): 88/12%. The following specifications for the luminous flux and the system power capacity refer to the operation of this lamp with dynamically adjustable light color (HCL) in the warm-white light color mode (2700 K). Rated light current 3000 lm, rated power 27.50 W Lamp light yield 109 lm/W. Colour temperature variable (warm-white - daylight white), similar color temperature variable (CCT) (2700 K - 6500 K), general color reproduction index (CRI) Ra greater than 80, color site tolerance (initial Macadam) = 3 SDCM, average rating life L80(TQ 25 °C) = 60,000 h. Light body made of satin finish PMMA with black painted aluminum channel. Black coated surface (RAL 9005). Head pieces made of aluminum, black powder-coated. Lamp length 1850 mm, height 66 mm, lamp diameter Ø 58 mm. Weighs 2.1 kg. Permissible ambient temperature (ta): -20 °C - +. Protection class (EN 61140): I, protection class (DIN EN 60529): IP20, shock resistance level according to IEC 62262: IK02, test temperature glow wire test in accordance with IEC 60695-2-11: 650°C. Connection devices on both ends as socket or plug (type Wieland RST 20i5). Connecting lead and connecting cables available as accessories to be ordered separately. Feed-through wiring for the implementation of multiple applications and light bands included in the lamp. With operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.