
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Socket connector
1850 mm
21 W
66 mm
21 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Grey
PMMA
2.0 kg
n.rel.
80-89
Warm white
Yes
3000 K
3000 K
2900 lm
2900 lm
not relevant
Datasheet 2747937 Trilux 7796451 So-Tube G3 D LED ceiling light LED (monochrome) Socket connector 21 W Grey
User & Safety Instructions 2747937 Trilux 7796451 So-Tube G3 D LED ceiling light LED (monochrome) Socket connector 21 W Grey
The necessary accessories are required to use the article as described.