
Highlights & Details
Trilux LED panel-mounted light 840, DALI, SW so-tube G3 D#7796551
- Power= 21 W
- Total luminous flux= 3000 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(Ø x H) 58 mm x 66 mm
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
58 mm
- Bulb type
LED (monochrome)
- Height
66 mm
- Length
1850 mm
- Rating per bulb
21 W
- Depth
66 mm
21 W
- (Ø)
58 mm
- Light features
Ceiling mount option
Dimmable
- Protection class
I
IP50
- Factory colour
Grey
- Material
PMMA
- Weight
2.0 kg
n.rel.
- Colour rendering index
80-89
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
3000 lm
3000 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2748048 Trilux 7796551 So-Tube G3 D LED ceiling light LED (monochrome) 21 W Grey
User & Safety Instructions
User & Safety Instructions 2748048 Trilux 7796551 So-Tube G3 D LED ceiling light LED (monochrome) 21 W Grey
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













