
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Socket connector
1390 mm
28 W
66 mm
28 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Black
PMMA
1.6 kg
n.rel.
80-89
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
3800 lm
3800 lm
not relevant
Datasheet 2748158 Trilux 7796651 So-Tube G3 D LED ceiling light LED (monochrome) Socket connector 28 W Black
User & Safety Instructions 2748158 Trilux 7796651 So-Tube G3 D LED ceiling light LED (monochrome) Socket connector 28 W Black
The necessary accessories are required to use the article as described.