• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7796751 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 28 W Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W
  • Total luminous flux= 4000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(Ø x H) 58 mm x 66 mm

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

58 mm

Bulb type

LED (monochrome)

Height

66 mm

Built-in LED

Length

1390 mm

Rating per bulb

28 W

Depth

66 mm

28 W

(Ø)

58 mm

Light features

Ceiling mount option

Dimmable

Protection class

I

IP50

Factory colour

Grey

Material

PMMA

Weight

1.6 kg

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

4000 lm

4000 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748299 Trilux 7796751 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 28 W Grey

User & Safety Instructions

User & Safety Instructions 2748299 Trilux 7796751 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 28 W Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.