
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Built-in LED
1390 mm
32 W
66 mm
32 W
58 mm
Ceiling mount option
Dimmable
I
IP20
Grey
PMMA
1.7 kg
n.rel.
80-89
Neutral white
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
2000 lm
2000 lm
not relevant
Datasheet 2748616 Trilux 7796851 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 32 W Grey
User & Safety Instructions 2748616 Trilux 7796851 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 32 W Grey
The necessary accessories are required to use the article as described.