
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Built-in LED
1390 mm
14 W
66 mm
14 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Black
Acrylic glass
1.6 kg
n.rel.
80-89
Warm white
Yes
3000 K
3000 K
1900 lm
1900 lm
not relevant
Datasheet 2748435 Trilux 7796951 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 14 W Black
User & Safety Instructions 2748435 Trilux 7796951 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 14 W Black
The necessary accessories are required to use the article as described.