
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
1390 mm
14 W
66 mm
14 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Black
PMMA
1.6 kg
n.rel.
80-89
Neutral white
Yes
4000 K
4000 K
2000 lm
2000 lm
not relevant
Datasheet 2747361 Trilux 7797051 So-Tube G3 D LED ceiling light LED (monochrome) 14 W Black
User & Safety Instructions 2747361 Trilux 7797051 So-Tube G3 D LED ceiling light LED (monochrome) 14 W Black
The necessary accessories are required to use the article as described.