
Highlights & Details
- Power= 15 W
- Total luminous flux= 1900 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 58 mm x 66 mm
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
58 mm
- Bulb type
LED (monochrome)
- Height
66 mm
Built-in LED
- Length
935 mm
- Rating per bulb
15 W
- Depth
66 mm
15 W
- (Ø)
58 mm
- Light features
Ceiling mount option
Dimmable
- Protection class
I
IP50
- Factory colour
Grey
- Material
PMMA
- Weight
1.3 kg
n.rel.
- Colour rendering index
80-89
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1900 lm
1900 lm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2747491 Trilux 7797151 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 15 W Grey
User & Safety Instructions
User & Safety Instructions 2747491 Trilux 7797151 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 15 W Grey
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













