
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Built-in LED
935 mm
16 W
66 mm
16 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Grey
Aluminium
1.4 kg
n.rel.
80-89
Neutral white
Yes
4000 K
6500 K
2700 K
2700 - 6500 K
1000 lm
1000 lm
not relevant
Datasheet 2755529 Trilux 7797351 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 16 W Grey
User & Safety Instructions 2755529 Trilux 7797351 So-TubeActG3 LED ceiling light LED (monochrome) Built-in LED 16 W Grey
The necessary accessories are required to use the article as described.