
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Built-in LED
935 mm
10 W
66 mm
10 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Black
PMMA
1.3 kg
n.rel.
80-89
Warm white
Yes
3000 K
3000 K
3000 K
3000 - 3000 K
950 lm
950 lm
not relevant
Datasheet 2748746 Trilux 7797451 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 10 W Black
User & Safety Instructions 2748746 Trilux 7797451 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 10 W Black
The necessary accessories are required to use the article as described.