
1/2
(Ø x H) 58 mm x 66 mm
Tube
230 V
1
LED ceiling light
58 mm
LED (monochrome)
66 mm
Built-in LED
895 mm
10 W
66 mm
10 W
58 mm
Ceiling mount option
Dimmable
I
IP50
Grey
PMMA
1.3 kg
n.rel.
80-89
Neutral white
Yes
4000 K
4000 K
1000 lm
1000 lm
not relevant
Datasheet 2747921 Trilux 7797551 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 10 W Grey
User & Safety Instructions 2747921 Trilux 7797551 So-Tube G3 D LED ceiling light LED (monochrome) Built-in LED 10 W Grey
The necessary accessories are required to use the article as described.