

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
8.50 W
8.50 W
8.50 W
4000 K
White
600 lm
600 lm
App-enabled
120°
II
White
Aluminium
2.8 kg
(Ø x H) 190 mm x 726.00 mm
No
n.rel.
Circular
Yes
190.00 mm
726.00 mm
190.00 mm
726 mm
190 mm
600 lm
90-100
4000 K
4000 K
230 V
yes
User & Safety Instructions 3151564 Trilux 7854759 7854759 LED table lamp LED (monochrome) 8.50 W White