

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
LED
8.5 W
8.5 W
LED
8.5 W
4000 K
White
600 lm
600 lm
Height-adjustable
120°
II
Black
Aluminium
2.8 kg
(Ø x H) 190 mm x 726.00 mm
3 m
No
n.rel.
Circular
Yes
190.00 mm
726.00 mm
190.00 mm
726 mm
190 mm
600 lm
90-100
4000 K
4000 K
230 V
yes
User & Safety Instructions 3151626 Trilux 7854859 7854859 LED table lamp LED (monochrome) LED 8.5 W Black