

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
8.5 W
4000 K
White
600 lm
600 lm
Dimmable
180°
II
Black
Aluminium
1.4 kg
(Ø x H) 134 mm x 808.00 mm
No
n.rel.
Yes
134.00 mm
808.00 mm
134.00 mm
808 mm
134 mm
600 lm
90-100
4000 K
4000 K
230 V
yes
User & Safety Instructions 3151676 Trilux 7855659 7855659 LED table lamp LED (monochrome) 8.5 W Black