There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
230 V
1
LED (monochrome)
12 W
Incl. ballast
I
IP65
Anthracite
Aluminium (die-cast)
2.1 kg
(L x W x H) 260.00 x 260.00 x 72.00 mm
n.rel.
Square
Yes
4000 K
1000 lm
1000 lm
260.00 mm
72.00 mm
260.00 mm
72 mm
1000 lm
80-89
4000 K
4000 K
230 V
not relevant
User & Safety Instructions 3148881 Trilux 7867840 7867840 LED wall light 12 W LED (monochrome) Anthracite
The necessary accessories are required to use the article as described.