
1/2
(L x W x H) 320 x 342 x 63 mm
230 V
1
LED ceiling light
342 mm
LED (monochrome)
63 mm
Built-in LED
320 mm
99 W
63 mm
99 W
80°
Dimmable
I
IP65
White
Aluminium (die-cast)
3.8 kg
n.rel.
80-89
Daylight white
Yes
6500 K
6500 K
6500 K (max)
16050 lm
16050 lm
not relevant
Datasheet 2748041 Trilux 7897451 Mirona Fit B LED ceiling light LED (monochrome) Built-in LED 99 W White
User & Safety Instructions 2748041 Trilux 7897451 Mirona Fit B LED ceiling light LED (monochrome) Built-in LED 99 W White
The necessary accessories are required to use the article as described.