• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7897951 Mirona FitTB LED ceiling light LED (monochrome) 99 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Trilux LED hall lamp 840, ws Mirona FitTB#7897951

  • Power= 99 W
  • Total luminous flux= 15600 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Dim

(L x W x H) 320 x 342 x 63 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

342 mm

Bulb type

LED (monochrome)

Height

63 mm

Length

320 mm

Rating per bulb

99 W

Depth

63 mm

99 W

PIR detection angle (horizontal)

40°

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium (die-cast)

Weight

4.4 kg

n.rel.

Colour rendering index

80-89

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

15600 lm

17000 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2748049 Trilux 7897951 Mirona FitTB LED ceiling light LED (monochrome) 99 W White

User & Safety Instructions

User & Safety Instructions 2748049 Trilux 7897951 Mirona FitTB LED ceiling light LED (monochrome) 99 W White

Description

Robust LED hall spotlight Fulfils DIN 10500. The lamps are suitable for applications in HACCP, IFS version 6 and/or BRC Global Standard Food version 7 certified companies in the food and beverage industry. Suitable for use in rooms with high risk of fire. Light with limited surface temperature in accordance with DIN EN 60598-2-24 suitable for use in fire-hazard operating sites (D-ID). Suitable for ceiling mounting as well as suspended mounting via optional accessories. Optical system comprising of a PC lens optics. With deep-wide beam light intensity distribution. Rated light current 17000 lm, rated power 101.00 W, light output 168 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra greater than 80. Color site tolerance (initial Macadam) = 3 SDCM, average rated life L85(TQ 50 °C) = 50,000 h, average rated life L80(TQ 50 °C) = 70,000 h. Sturdy aluminum die-cast body with integrated cooling fins. White surface coating (RAL 9016). Dimensions (L x B) 320 x 342 mm, lamp height 63 mm. Weighs: 4.4 kg. Permissible ambience temperature (ta): -30 °C - +50 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP65, shock resistance level according to IEC 62262: IK07, test temperature glow wire test in accordance with IEC 60695-2-11: 850 °C. With 5-pin connector cable 5 x 0.75 mm2 (1500 mm) With electronic operating device, digitally dimmable (DALI). Operating device in accordance with DALI 2 standard (EN 62386). The lamp can be equipped with the Monitoring ready (MOR) functionality upon request. The product meets the basic requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.