• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trilux 7898251 Mirona FitBS LED ceiling light LED (monochrome) Built-in LED 107 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 107 W
  • Total luminous flux= 16000 lm
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

Dim

(L x W x H) 320 x 342 x 63 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

342 mm

Bulb type

LED (monochrome)

Height

63 mm

Built-in LED

Length

320 mm

Rating per bulb

107 W

Depth

63 mm

107 W

PIR detection angle (horizontal)

80°

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium (die-cast)

Weight

3.8 kg

n.rel.

Colour rendering index

80-89

Colour

Daylight white

Light bulb included

Yes

6500 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Total luminous flux

16000 lm

17500 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2747819 Trilux 7898251 Mirona FitBS LED ceiling light LED (monochrome) Built-in LED 107 W White

User & Safety Instructions

User & Safety Instructions 2747819 Trilux 7898251 Mirona FitBS LED ceiling light LED (monochrome) Built-in LED 107 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.